Part Details for EI10C1531000G by Amphenol Corporation
Overview of EI10C1531000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EI10C1531000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EI10C1531000G
|
Avnet Americas | EI10C15310J0G-1500 TB RIS CLA WF SOLID - Bulk (Alt: EI10C1531000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 40 Container: Bulk | 0 |
|
$9.2376 | Buy Now |
DISTI #
649-EI10C15310J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA WF SOLID | 0 |
|
$9.7400 | Order Now |
DISTI #
EI10C1531000G
|
Avnet Abacus | (Alt: EI10C1531000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 2004 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EI10C1531000G
EI10C1531000G CAD Models
EI10C1531000G Part Data Attributes
|
EI10C1531000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EI10C1531000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 125 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 33.6 mm2 | |
Wire Gauge | 2 AWG |