Part Details for EHX3-16/24 by American Electrical Inc
Overview of EHX3-16/24 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX33SAMPLE | Renesas Electronics Corporation | 3.3V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack |
Price & Stock for EHX3-16/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHX3-16/24-ND
|
DigiKey | H&LE UTS 400N & UTS 600N Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$189.5000 | Buy Now |
DISTI #
71034664
|
RS | Extended Handle, UL 489, NEMA 3, 4 and 4X, w/o shaft, for UTS 400N and UTS 600N | American Electrical Inc. EHX3-16/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$153.1200 / $191.4000 | RFQ |
|
Onlinecomponents.com | Extended Rotary Handle (Compact Mechanism), NEMA Type-3/4/4X, w/o Shaft ,for UTS400, UTS600 RoHS: Compliant | 0 |
|
$124.9900 / $159.2700 | Buy Now |