Part Details for EHV5-12 by American Electrical Inc
Overview of EHV5-12 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHV5-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHV5-12-ND
|
DigiKey | H&LE UTS 800N & UTS 1200N Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$353.5800 | Buy Now |
DISTI #
71034657
|
RS | Extended Handle, UL 489, NEMA type 3, 3R and 4, w/ 12 inch shaft, for UTS 800N a | American Electrical Inc. EHV5-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$321.4000 / $357.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.5900 / $277.8400 | Buy Now |