Part Details for EHV4R7M50AAT35 by Hitano Enterprise Corp
Overview of EHV4R7M50AAT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV4R7M50AAT35
EHV4R7M50AAT35 CAD Models
EHV4R7M50AAT35 Part Data Attributes
|
EHV4R7M50AAT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV4R7M50AAT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 16 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV4R7M50AAT35
This table gives cross-reference parts and alternative options found for EHV4R7M50AAT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV4R7M50AAT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV4R7M50RAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV4R7M50AAT35 vs EHV4R7M50RAT3 |
EHV4R7M50RAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV4R7M50AAT35 vs EHV4R7M50RAT2 |
EHV4R7M50BAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV4R7M50AAT35 vs EHV4R7M50BAT2 |
NAZT4R7M50V4X6.3NLBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | EHV4R7M50AAT35 vs NAZT4R7M50V4X6.3NLBWF |
EHV4R7M50BAAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV4R7M50AAT35 vs EHV4R7M50BAAT35 |
EHV4R7M50RAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV4R7M50AAT35 vs EHV4R7M50RAT35 |
50CV4.7KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | SUN Electronic Industries Corporation | EHV4R7M50AAT35 vs 50CV4.7KX |
50CV4.7FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CAN | SUN Electronic Industries Corporation | EHV4R7M50AAT35 vs 50CV4.7FC |
50CV4R7KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EHV4R7M50AAT35 vs 50CV4R7KX |
RVD-50V4R7MD61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | EHV4R7M50AAT35 vs RVD-50V4R7MD61U-R2 |