Part Details for EHV470M2DBIT1 by Hitano Enterprise Corp
Overview of EHV470M2DBIT1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV470M2DBIT1
EHV470M2DBIT1 CAD Models
EHV470M2DBIT1 Part Data Attributes
|
EHV470M2DBIT1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV470M2DBIT1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.476 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 220 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV470M2DBIT1
This table gives cross-reference parts and alternative options found for EHV470M2DBIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV470M2DBIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV470M2DRIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2DBIT1 vs EHV470M2DRIT2 |
EHV470M2DAITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2DBIT1 vs EHV470M2DAITA |
MVE200VD47ML22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767, CAN | Chemi-Con | EHV470M2DBIT1 vs MVE200VD47ML22 |
MVE200VE47ML22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767, CHIP | Chemi-Con | EHV470M2DBIT1 vs MVE200VE47ML22 |
EHV470M2DAIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2DBIT1 vs EHV470M2DAIT35 |
EHV470M2DAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2DBIT1 vs EHV470M2DAIT3 |
UUJ2D470MNL6ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | EHV470M2DBIT1 vs UUJ2D470MNL6ZD |
EHV470M2DBITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV470M2DBIT1 vs EHV470M2DBITA |
UUJ2D470MNR6ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767, CHIP | Nichicon Corporation | EHV470M2DBIT1 vs UUJ2D470MNR6ZD |
MVE200VC47ML22TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 6767, CHIP | Chemi-Con | EHV470M2DBIT1 vs MVE200VC47ML22TR |