Part Details for EHV3-12 by American Electrical Inc
Overview of EHV3-12 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHV3-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHV3-12-ND
|
DigiKey | H&LE UTS 400N & UTS 600N Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71034655
|
RS | Extended Handle, UL 489, NEMA type 3, 3R and 4, w/ 12 inch shaft, for UTS 400N a | American Electrical Inc. EHV3-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.2000 / $204.0000 | RFQ |