-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MODULAR PANEL MOUNT CONNECTOR, U
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5717
|
Newark | Usb Adapter, 3.0 Type A-Micro Ab, Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Micro Usb Type Ab Receptacle, Usb Standard:Usb 3.0, Ip Rating:-, Product Range:Eh Series, Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall EHUSB3ACAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$13.8700 / $15.8500 | Buy Now |
DISTI #
SC2291-ND
|
DigiKey | ADAPT USB A RCPT TO MICR AB RCPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$15.4651 / $19.7300 | Buy Now |
DISTI #
502-EHUSB3ACAB
|
Mouser Electronics | USB Connectors USB 3.0 A to Micro USB 3.0 RoHS: Compliant | 48 |
|
$15.2800 / $18.5600 | Buy Now |
DISTI #
70952013
|
RS | USB 3.0 A to Micro USB 3.0 | Switchcraft EHUSB3ACAB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 / $19.7100 | RFQ |
|
Onlinecomponents.com | Conn Micro USB 3.0 Type AB-Micro USB 3.0 Type A Adapter F/F 10/4 POS ST Panel Mount 1/1 Port RoHS: Compliant |
20 In Stock |
|
$12.2600 / $18.3200 | Buy Now |
DISTI #
53361944
|
Verical | Conn Micro USB 3.0 Type AB-Micro USB 3.0 Type A Adapter RCP/RCP 10/4 POS ST Panel Mount 1/1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2046 | Americas - 19 |
|
$22.0484 / $23.6082 | Buy Now |
DISTI #
EHUSB3ACAB
|
TTI | USB Connectors USB 3.0 A to Micro USB 3.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.1900 / $13.9100 | Buy Now |
DISTI #
EHUSB3ACAB
|
TME | Adapter, USB A socket-front,USB AB micro socket-back, EH, black Min Qty: 1 | 25 |
|
$19.0400 / $24.4700 | Buy Now |
DISTI #
000000000005523922
|
Sager | USB Connectors USB 3.0 A to Micro USB 3.0 Min Qty: 25 | 0 |
|
$13.7300 / $17.7100 | Buy Now |
DISTI #
EHUSB3ACAB
|
Avnet Abacus | Conn Adaptor USB Type A to Micro USB Type AB RCP-RCP ST (Alt: EHUSB3ACAB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHUSB3ACAB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHUSB3ACAB
Switchcraft Conxall
MODULAR PANEL MOUNT CONNECTOR, U
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 2 | 10 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |