Part Details for EHT5MBPKG by Switchcraft Conxall
Overview of EHT5MBPKG by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT5MBPKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT5MBPKG-ND
|
DigiKey | CONN RCPT ML MINI XLR 5P SDR CUP Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-EHT5MBPKG
|
Mouser Electronics | XLR Connectors EH MINI XLR 5P M BLK EPOXY HSG PKG RoHS: Compliant | 7 |
|
$13.3600 / $20.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $27.8400 | Buy Now |
DISTI #
000000000005009037
|
Sager | XLR Connectors EH MINI XLR 5P M BLK EPOXY HSG PKG | 0 |
|
Buy Now |
Part Details for EHT5MBPKG
EHT5MBPKG CAD Models
EHT5MBPKG Part Data Attributes
|
EHT5MBPKG
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHT5MBPKG
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.05 inch | |
Body Diameter | 0.945 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER |