Part Details for EHT3MBAU by Switchcraft Conxall
Overview of EHT3MBAU by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT3MBAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-EHT3MBAU
|
Mouser Electronics | XLR Connectors EH MINI XLR 3P M BLK EPOXY HSG GOLD RoHS: Compliant | 0 |
|
$10.6700 / $16.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4300 / $19.9600 | Buy Now |
DISTI #
000000000005009007
|
Sager | XLR Connectors EH MINI XLR 3P M BLK EPOXY HSG GOLD | 0 |
|
Buy Now |
Part Details for EHT3MBAU
EHT3MBAU CAD Models
EHT3MBAU Part Data Attributes
|
EHT3MBAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHT3MBAU
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.05 inch | |
Body Diameter | 0.945 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER |