Part Details for EHT-122-01-F-D-SM-SR-01 by Samtec Inc
Overview of EHT-122-01-F-D-SM-SR-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-122-01-F-D-SM-SR-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EHT-122-01-F-D-SM-SR-01-ND
|
DigiKey | 2.00 MM SHROUDED IDC EJECTOR HEA Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7813 | Buy Now |
DISTI #
EHT-122-01-F-D-SM-
|
Avnet Americas | Connector Ejector Header 44 Position 2mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: EHT-122-01-F-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.7500 / $12.4200 | Buy Now |
DISTI #
200-EHT12201FDSMSR01
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header | 0 |
|
$3.2300 / $12.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $12.6500 | Buy Now |
DISTI #
000000000006307674
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$6.8500 / $12.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3100 / $12.6500 | Buy Now |
DISTI #
5eb17ecc5f208da9859a9ac5
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$3.2300 / $12.4200 | Buy Now |
Part Details for EHT-122-01-F-D-SM-SR-01
EHT-122-01-F-D-SM-SR-01 CAD Models
EHT-122-01-F-D-SM-SR-01 Part Data Attributes
|
EHT-122-01-F-D-SM-SR-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-122-01-F-D-SM-SR-01
Samtec Inc
Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.3 inch | |
Body Depth | 0.37 inch | |
Body Length | 2.432 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLAR PIN POSITION | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 43 | |
Withdrawl Force-Min | 2.22 N |