EHT-111-01-S-D-SM-K-TR
Description: Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator

Overview of EHT-111-01-S-D-SM-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for EHT-111-01-S-D-SM-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-EHT-111-01-S-D-SM-K-TR-ND
DigiKey 2.00 MM SHROUDED IDC EJECTOR HEA Min Qty: 125 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 125 $8.7900
$8.7900 Buy Now
DISTI # EHT-111-01-S-D-SM-
Avnet Americas Connector Ejector Header 22 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHT-111-01-S-D-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel 0
  • 1 $12.1500
  • 10 $11.2300
  • 25 $10.6100
  • 50 $10.2300
  • 100 $7.5800
$7.5800 / $12.1500 Buy Now
DISTI # 200-EHT11101SDSMKTR
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header 0
  • 125 $7.5800
  • 500 $6.6900
  • 1,000 $4.9200
  • 2,000 $3.1600
$3.1600 / $7.5800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $8.3600
  • 250 $7.8900
  • 500 $6.9500
  • 1,000 $5.2500
  • 2,500 $3.4100
  • 5,000 $3.3200
  • 7,500 $3.2700
$3.2700 / $8.3600 Buy Now
DISTI # 000000000006307672
Sager Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 0
  • 1 $12.1500
  • 10 $11.2300
  • 25 $10.6100
  • 50 $10.2300
  • 100 $7.5800
  • 500 $6.6900
$6.6900 / $12.1500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $8.3600
  • 250 $7.8900
  • 500 $6.9500
  • 1,000 $5.2500
  • 2,500 $3.4100
  • 5,000 $3.3200
  • 7,500 $3.2700
$3.2700 / $8.3600 Buy Now
DISTI # 60799548b35c03a9c2f7b9fc
Samtec 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $12.1500
  • 10 $11.2300
  • 25 $10.6100
  • 50 $10.2300
  • 100 $7.5800
  • 500 $6.6900
  • 1,000 $4.9200
  • 2,000 $3.1600
$3.1600 / $12.1500 Buy Now

CAD Models for EHT-111-01-S-D-SM-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EHT-111-01-S-D-SM-K-TR by Samtec Inc

EHT-111-01-S-D-SM-K-TR
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.3 inch
Body Depth
0.375 inch
Body Length
1.409 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.334 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
22
Want to compare parts?
  1. EHT-111-01-S-D-SM-K-TR
    Samtec Inc
    Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator
    VS

Alternate Parts for EHT-111-01-S-D-SM-K-TR

This table gives cross-reference parts and alternative options found for EHT-111-01-S-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-111-01-S-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHT-111-01-S-D-SM-P Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator Samtec Inc EHT-111-01-S-D-SM-K-TR vs EHT-111-01-S-D-SM-P
EHT-111-01-S-D-SM-TR Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator Samtec Inc EHT-111-01-S-D-SM-K-TR vs EHT-111-01-S-D-SM-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHT-111-01-S-D-SM-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHT-111-01-S-D-SM-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of EHT-111-01-S-D-SM-K-TR would you like to use for your alert(s)?
  • Please alert me when EHT-111-01-S-D-SM-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHT-111-01-S-D-SM-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHT-111-01-S-D-SM-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHT-111-01-S-D-SM-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHT-111-01-S-D-SM-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHT-111-01-S-D-SM-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: