Part Details for EHT-110-01-S-D-19 by Samtec Inc
Overview of EHT-110-01-S-D-19 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-110-01-S-D-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5989
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-110-01-S-D-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $11.9800 | Buy Now |
DISTI #
EHT-110-01-S-D-19-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3944 | Buy Now |
DISTI #
EHT-110-01-S-D-19
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHT-110-01-S-D-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8200 / $9.3400 | Buy Now |
DISTI #
200-EHT11001SD19
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4200 / $9.3400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.9900 / $9.4800 | Buy Now |
DISTI #
000000000000108964
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$5.1500 / $9.3400 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.9900 / $9.4800 | Buy Now |
DISTI #
5cd8df39cd7c1c4c382d5b7d
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$2.4200 / $9.3400 | Buy Now |
Part Details for EHT-110-01-S-D-19
EHT-110-01-S-D-19 CAD Models
EHT-110-01-S-D-19 Part Data Attributes
|
EHT-110-01-S-D-19
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-110-01-S-D-19
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Body Breadth | 0.3 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.33 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for EHT-110-01-S-D-19
This table gives cross-reference parts and alternative options found for EHT-110-01-S-D-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-110-01-S-D-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2028P20VUB7 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | EHT-110-01-S-D-19 vs 2028P20VUB7 |
HC5210V | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Foxconn | EHT-110-01-S-D-19 vs HC5210V |
2PH2-20S-SG | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | EHT-110-01-S-D-19 vs 2PH2-20S-SG |
EHT-110-01-S-D-11 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-110-01-S-D-19 vs EHT-110-01-S-D-11 |
EHT-110-01-S-D-05 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, | Samtec Inc | EHT-110-01-S-D-19 vs EHT-110-01-S-D-05 |
B20B-PADPS | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Purple Insulator, Receptacle | JST Manufacturing | EHT-110-01-S-D-19 vs B20B-PADPS |
B20B-PADLS | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | JST Manufacturing | EHT-110-01-S-D-19 vs B20B-PADLS |
B20B-PADYS | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle | JST Manufacturing | EHT-110-01-S-D-19 vs B20B-PADYS |
A2004WV-2X10P | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Joint Tech Electronic Industrial Co Ltd | EHT-110-01-S-D-19 vs A2004WV-2X10P |
EHT-110-01-S-D-08 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, | Samtec Inc | EHT-110-01-S-D-19 vs EHT-110-01-S-D-08 |