Part Details for EHT-108-01-S-D-SR by Samtec Inc
Overview of EHT-108-01-S-D-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-108-01-S-D-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7800
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-108-01-S-D-SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $11.1800 | Buy Now |
DISTI #
EHT-108-01-S-D-SR-ND
|
DigiKey | CONN HEADER VERT 16POS 2MM Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7462 | Buy Now |
DISTI #
EHT-108-01-S-D-SR
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHT-108-01-S-D-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-EHT10801SDSR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2400 / $8.7300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.7500 / $9.0600 | Buy Now |
DISTI #
000000000003035665
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$4.8000 / $8.7300 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.7500 / $9.0600 | Buy Now |
DISTI #
5cd8df2acd7c1c4c382d49f4
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$2.2400 / $8.7300 | Buy Now |
Part Details for EHT-108-01-S-D-SR
EHT-108-01-S-D-SR CAD Models
EHT-108-01-S-D-SR Part Data Attributes
|
EHT-108-01-S-D-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-108-01-S-D-SR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |