EHT-107-01-S-D-SM
Samtec Inc
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator,

Overview of EHT-107-01-S-D-SM by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EHT-107-01-S-D-SM by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91P5843
Newark 2.00 Mm Shrouded Idc Ejector Header/Tube Rohs Compliant: Yes |Samtec EHT-107-01-S-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.0700
  • 10 $10.0400
  • 100 $8.3700
  • 250 $7.3800
  • 500 $7.1900
  • 1,000 $6.7000
$6.7000 / $11.0700 Buy Now
DISTI # 3937-EHT-107-01-S-D-SM-ND
DigiKey CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $19.2200
  • 10 $17.7450
  • 25 $16.7820
  • 50 $16.1818
  • 100 $11.9455
$11.9455 / $19.2200 Buy Now
DISTI # 612-EHT-107-01-S-D-SM-ND
DigiKey CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 19
In Stock
  • 1 $17.4000
  • 10 $13.3900
  • 100 $10.4636
  • 500 $8.9171
  • 1,000 $8.3541
$8.3541 / $17.4000 Buy Now
DISTI # EHT-107-01-S-D-SM
Avnet Americas Conn Ejector Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: EHT-107-01-S-D-SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
RFQ
DISTI # 200-EHT10701SDSM
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 20
  • 1 $10.5700
  • 10 $9.7600
  • 57 $8.9000
  • 114 $6.5700
  • 513 $5.7900
  • 1,007 $4.2300
  • 2,014 $2.6800
$2.6800 / $10.5700 Buy Now
Onlinecomponents.com 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 19 $10.5600
  • 38 $10.0700
  • 57 $9.9200
  • 114 $7.2400
  • 266 $6.8300
  • 513 $6.1900
  • 1,007 $4.5100
$4.5100 / $10.5600 Buy Now
DISTI # 000000000001291693
Sager Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 0
  • 1 $10.5700
  • 10 $9.7600
  • 25 $9.2300
  • 50 $8.9000
  • 100 $6.5700
  • 500 $5.7900
$5.7900 / $10.5700 Buy Now
DISTI # EHT-107-01-S-D-SM
Avnet Abacus (Alt: EHT-107-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 19 $10.5600
  • 38 $10.0700
  • 57 $9.9200
  • 114 $7.2400
  • 266 $6.8300
  • 513 $6.1900
  • 1,007 $4.5100
$4.5100 / $10.5600 Buy Now
DISTI # 5cd8df6ccd7c1c4c382d9787
Samtec 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube 0
  • 1 $10.5660
  • 10 $9.7640
  • 25 $9.2310
  • 50 $8.8970
  • 100 $6.5650
  • 500 $5.7880
  • 1,000 $4.2340
  • 2,000 $2.6780
$2.6780 / $10.5660 Buy Now

CAD Models for EHT-107-01-S-D-SM by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EHT-107-01-S-D-SM by Samtec Inc

EHT-107-01-S-D-SM
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.3 inch
Body Depth
0.375 inch
Body Length
1.094 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.334 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. EHT-107-01-S-D-SM
    Samtec Inc
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHT-107-01-S-D-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHT-107-01-S-D-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of EHT-107-01-S-D-SM would you like to use for your alert(s)?
  • Please alert me when EHT-107-01-S-D-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHT-107-01-S-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHT-107-01-S-D-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHT-107-01-S-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHT-107-01-S-D-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHT-107-01-S-D-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: