Part Details for EHT-105-01-S-D-SM-03-P-TR by Samtec Inc
Overview of EHT-105-01-S-D-SM-03-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHT-105-01-S-D-SM-03-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-105-01-S-D-SM-
|
Avnet Americas | Conn Ejector HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-105-01-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.5800 / $6.7900 | Buy Now |
DISTI #
000000000005090424
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.5800 / $6.7900 | Buy Now |
Part Details for EHT-105-01-S-D-SM-03-P-TR
EHT-105-01-S-D-SM-03-P-TR CAD Models
EHT-105-01-S-D-SM-03-P-TR Part Data Attributes
|
EHT-105-01-S-D-SM-03-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-105-01-S-D-SM-03-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK&PLACE PAD,TAPE & REEL PKG | |
Body Breadth | 0.3 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for EHT-105-01-S-D-SM-03-P-TR
This table gives cross-reference parts and alternative options found for EHT-105-01-S-D-SM-03-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-105-01-S-D-SM-03-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHT-105-01-S-D-SM-04-K | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-04-K |
EHT-105-01-S-D-SM-07-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-07-P-TR |
EHT-105-01-S-D-SM-04-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-04-K-TR |
EHT-105-01-S-D-SM-09 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-09 |
EHT-105-01-S-D-SM-06-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-06-K-TR |
EHT-105-01-S-D-SM-10-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-10-P-TR |
EHT-105-01-S-D-SM-01-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-01-P-TR |
EHT-105-01-S-D-SM-03-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-03-P |
EHT-105-01-S-D-SM-06-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-06-P-TR |
EHT-105-01-S-D-SM-01-K | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Samtec Inc | EHT-105-01-S-D-SM-03-P-TR vs EHT-105-01-S-D-SM-01-K |