There are no models available for this part yet.
Overview of EHT-105-01-L-D-SM-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHT-105-01-L-D-SM-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EHT-105-01-L-D-SM-
|
Avnet Americas | 2.00 mm Shrouded IDC Ejector Header - Tape and Reel (Alt: EHT-105-01-L-D-SM-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.4500 / $3.8500 | Buy Now | |
DISTI #
200-EHT10501LDSMFR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header | 0 |
|
$5.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $4.1900 | Buy Now | ||
DISTI #
000000000006406067
|
Sager | Samtec 2.00 mm Shrouded IDC Ejector Header Min Qty: 175 | 0 |
|
$1.3400 / $3.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $4.1900 | Buy Now | ||
DISTI #
622063826145ce1dd4b69108
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 175 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.3400 / $3.8500 | Buy Now |