Part Details for EHT-105-01-L-D-RA-SR by Samtec Inc
Overview of EHT-105-01-L-D-RA-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHT-105-01-L-D-RA-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7763
|
Newark | Eht-105-01-L-D-Ra-Sr/ Tube |Samtec EHT-105-01-L-D-RA-SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $8.1200 | Buy Now |
DISTI #
EHT-105-01-L-D-RA-SR-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6611 | Buy Now |
DISTI #
EHT-105-01-L-D-RA-
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: EHT-105-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-EHT10501LDRASR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.3800 / $5.6200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.4500 / $5.4500 | Buy Now |
DISTI #
000000000003508410
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$2.7600 / $5.0600 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$1.4500 / $5.4500 | Buy Now |
DISTI #
5cd8df66cd7c1c4c382d90b2
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$1.4100 / $5.0600 | Buy Now |
Part Details for EHT-105-01-L-D-RA-SR
EHT-105-01-L-D-RA-SR CAD Models
EHT-105-01-L-D-RA-SR Part Data Attributes
|
EHT-105-01-L-D-RA-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-105-01-L-D-RA-SR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.509 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |