Part Details for EHSVHS2BX by Switchcraft Conxall
Overview of EHSVHS2BX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHSVHS2BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8054
|
Newark | Eh Series S-Video Jack (Female - Female) - Black Finish |Switchcraft/conxall EHSVHS2BX Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6700 / $31.3700 | Buy Now |
DISTI #
EHSVHS2BX-ND
|
DigiKey | CONN ADAPTER 4P-4P F-F PNL MNT Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6960 | Buy Now |
DISTI #
502-EHSVHS2BX
|
Mouser Electronics | Circular DIN Connectors E SERIES SVHS FEED T RoHS: Not Compliant | 19 |
|
$19.0100 / $25.6700 | Buy Now |
DISTI #
70930675
|
RS | E SERIES SVHS FEED T | Switchcraft EHSVHS2BX RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9700 / $25.6700 | RFQ |
DISTI #
SWCEHSVHS2BX
|
Heilind Electronics | Americas - 31 in Stock |
|
$18.4375 / $22.3871 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6900 / $24.4300 | Buy Now |
DISTI #
SWCEHSVHS2BX
|
Interstate Connecting Components | 10 |
|
$18.4375 / $22.3871 | Buy Now | |
DISTI #
000000000002482924
|
Sager | Circular DIN Connectors E SERIES SVHS FEED T Min Qty: 25 | 0 |
|
$17.1800 / $21.0000 | Buy Now |
Part Details for EHSVHS2BX
EHSVHS2BX CAD Models
EHSVHS2BX Part Data Attributes
|
EHSVHS2BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHSVHS2BX
Switchcraft Conxall
Circular Connector Adapter, 4 Contact(s), Zinc Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK CHROMATE | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |