-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHRJ45P5E by Switchcraft Conxall is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4919
|
Newark | In-Line Adaptor, Rj45 Jack, 8Pos, Cat5E, Connector Type:Adapter, In-Line, Connector Type A:Rj45, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 594 |
|
$9.4600 / $13.9300 | Buy Now |
DISTI #
EHRJ45P5E-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
508 In Stock |
|
$11.2462 / $17.4400 | Buy Now |
DISTI #
502-EHRJ45P5E
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT5E FEEDTHRU UNSHIELDED, BLACK RoHS: Compliant | 1247 |
|
$10.7600 / $14.7500 | Buy Now |
DISTI #
70516889
|
RS | Connector MOD COUPLER 8P8C TO 8P8C, EH Series | Switchcraft EHRJ45P5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 279 |
|
$10.6200 / $13.7900 | Buy Now |
DISTI #
SWCEHRJ45P5E
|
Heilind Electronics | EHRJ45 CAT 5E UNSHIE | Americas - 37 in Stock |
|
$11.8226 / $14.6600 | Buy Now |
|
Onlinecomponents.com | In-Line Adapter - Cat5e - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. RoHS: Compliant |
862 In Stock |
|
$9.2300 / $11.5800 | Buy Now |
DISTI #
87770917
|
Verical | Conn RJ-45 Adapter RCP/PL 8/8 POS ST Panel Mount 1/1 Port Cat 5e RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2431 | Americas - 860 |
|
$12.3630 / $15.0540 | Buy Now |
DISTI #
EHRJ45P5E
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT5E FEEDTHRU UNSHIELDED, BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$9.6300 / $13.9300 | Buy Now |
DISTI #
EHRJ45P5E
|
TME | Coupler, EH, Cat: 5e, RJ45 socket,both sides, Holes pitch: 19x24mm Min Qty: 1 | 0 |
|
$11.5900 / $15.0800 | RFQ |
DISTI #
SWCEHRJ45P5E
|
Interstate Connecting Components | EHRJ45 CAT 5E UNSHIE | 12 |
|
$11.8226 / $14.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHRJ45P5E
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P5E
Switchcraft Conxall
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 1.02 inch | |
Body Depth | 1.18 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Straight Connection | YES |