Part Details for EHRCABNCX by Switchcraft Conxall
Overview of EHRCABNCX by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRCABNCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6917
|
Newark | Eh Series Rca Female To Bnc Female - Nickel Finish |Switchcraft/conxall EHRCABNCX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $13.6200 | Buy Now |
DISTI #
SC1836-ND
|
DigiKey | ADAPT BNC JACK TO RCA JACK Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0607 | Buy Now |
DISTI #
502-EHRCABNCX
|
Mouser Electronics | RCA Phono Connectors RCA TO BNC RoHS: Compliant | 5 |
|
$8.6800 / $9.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4800 / $13.8200 | Buy Now |
DISTI #
000000000006092781
|
Sager | RCA Phono Connectors RCA TO BNC Min Qty: 100 | 0 |
|
$10.0600 / $10.1900 | Buy Now |
Part Details for EHRCABNCX
EHRCABNCX CAD Models
EHRCABNCX Part Data Attributes
|
EHRCABNCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRCABNCX
Switchcraft Conxall
Circular Connector Adapter, Zinc Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Termination | NICKEL | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY |