Part Details for EHP-AX08LS/GT01-P01 by Everlight Electronics Co Ltd
Overview of EHP-AX08LS/GT01-P01 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHP-AX08LS/GT01-P01
EHP-AX08LS/GT01-P01 CAD Models
EHP-AX08LS/GT01-P01 Part Data Attributes
|
EHP-AX08LS/GT01-P01
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EHP-AX08LS/GT01-P01
Everlight Electronics Co Ltd
Single Color LED, White, 5.2mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.5 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.7 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 120 deg |
Alternate Parts for EHP-AX08LS/GT01-P01
This table gives cross-reference parts and alternative options found for EHP-AX08LS/GT01-P01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHP-AX08LS/GT01-P01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP-AX08LS/DT01-P01 | Single Color LED, White, 5.2mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | EHP-AX08LS/GT01-P01 vs EHP-AX08LS/DT01-P01 |
NKW-RGG-TU-1 | Single Color LED, White, 5.6mm, ROHS COMPLIANT, PLASTIC PACKAGE-4 | DOMINANT Opto Technologies | EHP-AX08LS/GT01-P01 vs NKW-RGG-TU-1 |
EHP-AX08LS/LM01H-P01 | Single Color LED, White, 5.2mm, ROHS COMPLIANT PACKAGE-2 | Everlight Electronics Co Ltd | EHP-AX08LS/GT01-P01 vs EHP-AX08LS/LM01H-P01 |