Part Details for EHP-AX08EL/SUR01A-P01 by Everlight Electronics Co Ltd
Overview of EHP-AX08EL/SUR01A-P01 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHP-AX08EL/SUR01A-P01
EHP-AX08EL/SUR01A-P01 CAD Models
EHP-AX08EL/SUR01A-P01 Part Data Attributes:
|
EHP-AX08EL/SUR01A-P01
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EHP-AX08EL/SUR01A-P01
Everlight Electronics Co Ltd
Single Color LED, Red, 5.25mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.15 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 5.25 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 140 deg |