Part Details for EHL05US05-P by XP Power
Results Overview of EHL05US05-P by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHL05US05-P Information
EHL05US05-P by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EHL05US05-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5945
|
Newark | Power Supply, Ac-Dc, 5V, 1A, Power Supply Applications:Ite, Industrial & Household, No. Of Out... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$14.2400 / $16.9500 | Buy Now |
DISTI #
1470-EHL05US05-P-ND
|
DigiKey | 5W PCB MOUNT OPEN FRAME 85 TO 52 Min Qty: 1 Lead time: 31 Weeks Container: Box |
24 In Stock |
|
$14.2401 / $16.9500 | Buy Now |
DISTI #
209-EHL05US05-P
|
Mouser Electronics | AC/DC Power Modules 5W PCB mount open frame 85 to 528VAC input AC-DC power supply, single output 5VD... more | 22 |
|
$14.2400 / $16.9500 | Buy Now |
DISTI #
75074599
|
RS | Power Supply, AC-DC, 5W, PCB OF, 85 to 528Vin, 5Vout, 1.00A, EHL05 Series | XP Power EHL05US05-P RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6500 | RFQ |
DISTI #
EHL05US05-P
|
TME | Converter: AC/DC, 5W, Uout: 5VDC, Iout: 1A, OUT: 1, 80%, EHL, THT Min Qty: 1 | 0 |
|
$14.2000 / $17.0000 | RFQ |
DISTI #
EHL05US05-P
|
Avnet Abacus | (Alt: EHL05US05-P) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | AC/DC Power Modules 5W PCB mount open frame 85 to 528VAC input AC-DC power supply, single output 5VD... more | 50 |
|
$49.9900 | Buy Now |
Part Details for EHL05US05-P
EHL05US05-P CAD Models
EHL05US05-P Part Data Attributes
|
EHL05US05-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
EHL05US05-P
XP Power
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |