Part Details for EHHD15MM by Switchcraft Conxall
Overview of EHHD15MM by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD15MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3278
|
Newark | Eh Series Hd15, Male To Male - Nickel Finish |Switchcraft/conxall EHHD15MM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $18.6600 | Buy Now |
DISTI #
EHHD15MM-ND
|
DigiKey | DSUB GENDER CHANGER HD15M HD15M Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5500 | Buy Now |
DISTI #
502-EHHD15MM
|
Mouser Electronics | D-Sub High Density Connectors 15 PIN D SUB M-M NI RoHS: Not Compliant | 83 |
|
$12.6600 / $17.1900 | Buy Now |
DISTI #
70214316
|
RS | RECEPTACLE EH SERIES 15-PIN DSUB MALETO MALE | Switchcraft EHHD15MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 36 |
|
$13.2400 / $17.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0800 / $27.4000 | Buy Now |
DISTI #
000000000002133142
|
Sager | D-Sub High Density Connectors 15 PIN D SUB M-M NI Min Qty: 100 | 0 |
|
$15.3400 / $15.5400 | Buy Now |
Part Details for EHHD15MM
EHHD15MM CAD Models
EHHD15MM Part Data Attributes
|
EHHD15MM
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHHD15MM
Switchcraft Conxall
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |