Part Details for EHHD15MF by Switchcraft Conxall
Results Overview of EHHD15MF by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHHD15MF Information
EHHD15MF by Switchcraft Conxall is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EHHD15MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3276
|
Newark | Adapter, Hd D-Sub, 15Pos, Plug-Rcpt, D Sub Connector A:High Density D Sub, Convert From Gender:Plu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$13.8400 / $17.0300 | Buy Now |
DISTI #
SC2061-ND
|
DigiKey | CONN DSUB ADAPTER HD15F HD15M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1367 / $21.9200 | Buy Now |
DISTI #
502-EHHD15MF
|
Mouser Electronics | D-Sub Dualport Connectors CONN HDI5 M TO F NIC RoHS: Compliant | 39 |
|
$14.8600 / $21.7000 | Buy Now |
DISTI #
70214317
|
RS | D-Sub Adapter, 15-Pin, Female To Male, Panel Mount, Square Flange, EH Series | Switchcraft EHHD15MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9900 / $19.4700 | RFQ |
|
Onlinecomponents.com | D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle... more RoHS: Compliant |
50 In Stock |
|
$12.5200 / $20.6200 | Buy Now |
DISTI #
EHHD15MF
|
TTI | D-Sub Dualport Connectors CONN HDI5 M TO F NIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 85 In Stock |
|
$13.6900 / $18.6000 | Buy Now |
DISTI #
000000000002133140
|
Sager | D-Sub Dualport Connectors CONN HDI5 M TO F NIC Min Qty: 1 | 0 |
|
$15.5300 / $17.6900 | Buy Now |
|
Master Electronics | D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle... more RoHS: Compliant |
50 In Stock |
|
$12.5200 / $20.6200 | Buy Now |
Part Details for EHHD15MF
EHHD15MF CAD Models
EHHD15MF Part Data Attributes
|
EHHD15MF
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHHD15MF
Switchcraft Conxall
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |