-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3275
|
Newark | D Sub Adapter, 15Female-15Female, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:15Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:15Positions Rohs Compliant: Yes |Switchcraft/conxall EHHD15FFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$13.2700 / $17.8300 | Buy Now |
DISTI #
SC2475-ND
|
DigiKey | DSUB GENDER CHANGER HD15F HD15F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
144 In Stock |
|
$12.6375 / $15.1500 | Buy Now |
DISTI #
502-EHHD15FFB
|
Mouser Electronics | D-Sub Dualport Connectors EH CONN HD15 F-F BLA RoHS: Compliant | 173 |
|
$12.7400 / $15.1500 | Buy Now |
DISTI #
70214445
|
RS | Connector DSUB 15PIN FMAL-FMAL BLACK, EH Series | Switchcraft EHHD15FFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 152 |
|
$13.2900 / $15.9200 | Buy Now |
DISTI #
SWCEHHD15FFB
|
Heilind Electronics | Americas - 11 in Stock |
|
$16.3231 / $16.5782 | Buy Now | |
|
Onlinecomponents.com | D Sub Connector Adapter - Standard D Sub - Receptacle - 15 Positions - Standard D Sub - Receptacle. RoHS: Compliant |
54 In Stock |
|
$12.2100 / $17.3600 | Buy Now |
DISTI #
51669870
|
Verical | Conn D-Sub Adapter F/F 15/15 POS ST Panel Mount 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1616 | Americas - 52 |
|
$15.3210 / $21.4057 | Buy Now |
DISTI #
EHHD15FFB
|
TTI | D-Sub Dualport Connectors EH CONN HD15 F-F BLA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 46 In Stock |
|
$12.8600 / $15.6100 | Buy Now |
DISTI #
EHHD15FFB
|
TME | Transition: D-Sub coupler, D-Sub 15pin HD female,both sides Min Qty: 100 | 0 |
|
$15.6400 | RFQ |
DISTI #
SWCEHHD15FFB
|
Interstate Connecting Components | 3 |
|
$16.3231 / $16.5782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHHD15FFB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHHD15FFB
Switchcraft Conxall
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |