-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3274
|
Newark | Hd D-Sub Adapter, 15Pos, Rcpt-Rcpt, D Sub Connector A:High Density D Sub, Convert From Gender:Receptacle, Convert From Positions:15Positions, D Sub Connector B:High Density D Sub, Convert To Gender:Receptacle, Product Range:Eh Seriesrohs Compliant: Yes |Switchcraft/conxall EHHD15FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$13.1800 / $16.2200 | Buy Now |
DISTI #
SC1554-ND
|
DigiKey | DSUB GENDER CHANGER HD15F HD15F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
176 In Stock |
|
$13.1750 / $15.7900 | Buy Now |
DISTI #
502-EHHD15FF
|
Mouser Electronics | D-Sub Dualport Connectors 15 PIN D SUB F-F NIC RoHS: Compliant | 179 |
|
$13.1700 / $15.7900 | Buy Now |
DISTI #
70214318
|
RS | RECEPTACLE EH SERIES 15-PIN DSUB FEMALE TO FEMALE | Switchcraft EHHD15FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 60 |
|
$13.6000 / $15.8100 | Buy Now |
DISTI #
SWCEHHD15FF
|
Heilind Electronics | 15 PIN D SUB F-F NIC | Americas - 57 in Stock |
|
$16.2154 / $16.4688 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Adapter - High Density D Sub - Receptacle - 15 Positions - High Density D Sub. RoHS: Compliant |
37 In Stock |
|
$13.5000 / $17.4100 | Buy Now |
DISTI #
51703918
|
Verical | Conn D-Sub Adapter F/F 15/15 POS ST Panel Mount 1 Port Bag Min Qty: 3 Package Multiple: 1 Date Code: 1912 | Americas - 35 |
|
$20.3771 / $22.4356 | Buy Now |
DISTI #
EHHD15FF
|
TTI | D-Sub Dualport Connectors 15 PIN D SUB F-F NIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$13.0300 / $15.5900 | Buy Now |
DISTI #
EHHD15FF
|
TME | Transition: D-Sub coupler, D-Sub 15pin HD female,both sides Min Qty: 100 | 0 |
|
$22.9500 | RFQ |
DISTI #
SWCEHHD15FF
|
Interstate Connecting Components | 15 PIN D SUB F-F NIC | 19 |
|
$16.2154 / $16.4688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHHD15FF
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHHD15FF
Switchcraft Conxall
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |