There are no models available for this part yet.
Overview of EHHD010A0B41-18HZ by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EHHD010A0B41-18HZ by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EHHD010A0B41-18HZ-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 336 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2019 | Buy Now | |
DISTI #
894-EHHD010A0B4118HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out RoHS: Compliant | 0 |
|
$37.2900 | Order Now | |
DISTI #
000000000005383310
|
Sager | Isolated DC/DC Converters - Through Hole 18-75 Vdc In 12Vdc Out 120W Out Min Qty: 1 | 0 |
|
$35.3500 / $39.4500 | Buy Now |
CAD Models for EHHD010A0B41-18HZ by OmniOn Power Inc
Related Parts for EHHD010A0B41-18HZ
-
EHHD010A0B41-HZPower Supply Modules
-
EFM32G890F64-BGA112TMicrocontrollers
-
ADUM5000ARWZOther Analog ICs
-
EKI06075Power Field-Effect Transistors
-
EGP20F-TPRectifier Diodes
-
PCN10-32P-2.54DSHeaders and Edge Type Connectors
-
5962-9564003NXDROperational Amplifiers
-
TPS7A8400ARGRRLinear Regulator ICs
-
5SGSED6K1F40C2NField Programmable Gate Arrays