Part Details for EHFFD1622 by Panasonic Electronic Components
Overview of EHFFD1622 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHFFD1622
EHFFD1622 CAD Models
EHFFD1622 Part Data Attributes
|
EHFFD1622
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EHFFD1622
Panasonic Electronic Components
RF Transformer, 824MHz Min, 894MHz Max, 1:2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 894 MHz | |
Cut-off Frequency-Min | 824 MHz | |
Height | 0.65 mm | |
Insertion Loss | 1 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 1.6 mm |