Part Details for EHFFD1503 by Panasonic Electronic Components
Overview of EHFFD1503 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for EHFFD1503
EHFFD1503 CAD Models
EHFFD1503 Part Data Attributes
|
EHFFD1503
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EHFFD1503
Panasonic Electronic Components
Splitter, 1540MHz Min, 1640MHz Max, 4dB Insertion Loss-Max, 3.20 X 1.60 MM, 0.60 MM HEIGHT, MINIATURE PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Construction | COMPONENT | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 1640 MHz | |
Operating Frequency-Min | 1540 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.9 |