Part Details for EHF1BG1800 by Panasonic Electronic Components
Overview of EHF1BG1800 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHF1BG1800
EHF1BG1800 CAD Models
EHF1BG1800 Part Data Attributes
|
EHF1BG1800
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EHF1BG1800
Panasonic Electronic Components
RF Transformer, 1700MHz Min, 1910MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1910 MHz | |
Cut-off Frequency-Min | 1700 MHz | |
Height | 1.05 mm | |
Insertion Loss | 0.8 dB | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.6 mm |