Part Details for EHF-125-01-L-D-SM-LC-29 by Samtec Inc
Overview of EHF-125-01-L-D-SM-LC-29 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-125-01-L-D-SM-LC-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EHF-125-01-L-D-SM-LC-29-ND
|
DigiKey | .050" SHROUDED IDC HEADER WITH E Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2858 | Buy Now |
DISTI #
EHF-125-01-L-D-SM-
|
Avnet Americas | Connector Ejector Header 50 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: EHF-125-01-L-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.4800 / $9.8800 | Buy Now |
DISTI #
200-EHF12501LDSMLC29
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors | 0 |
|
$3.4300 / $9.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $10.0600 | Buy Now |
DISTI #
000000000006159542
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$5.8700 / $9.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8900 / $10.0600 | Buy Now |
DISTI #
5d42ee6cce795e080d76f149
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.4300 / $9.8800 | Buy Now |