Part Details for EHF-120-01-L-D-SM-LC-07 by Samtec Inc
Overview of EHF-120-01-L-D-SM-LC-07 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-120-01-L-D-SM-LC-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7750
|
Newark | Ehf-120-01-L-D-Sm-Lc-07/ Tube |Samtec EHF-120-01-L-D-SM-LC-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $10.2500 | Buy Now |
DISTI #
EHF-120-01-L-D-SM-LC-07-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9457 | Buy Now |
DISTI #
EHF-120-01-L-D-SM-
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF - Rail/Tube (Alt: EHF-120-01-L-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-EHF12001LDSMLC07
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.8200 / $8.0100 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.0000 / $8.1800 | Buy Now |
DISTI #
000000000003851357
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$4.5000 / $7.2100 | Buy Now |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.0000 / $8.1800 | Buy Now |
DISTI #
5cd8df59cd7c1c4c382d81f3
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.8700 / $7.2100 | Buy Now |
Part Details for EHF-120-01-L-D-SM-LC-07
EHF-120-01-L-D-SM-LC-07 CAD Models
EHF-120-01-L-D-SM-LC-07 Part Data Attributes
|
EHF-120-01-L-D-SM-LC-07
Samtec Inc
Buy Now
|
Compare Parts:
EHF-120-01-L-D-SM-LC-07
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |