-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5591
|
Newark | Connector, Header, 40 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-120-01-F-D-SM-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 / $5.4300 | Buy Now |
DISTI #
612-EHF-120-01-F-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
595 In Stock |
|
$4.1389 / $9.1800 | Buy Now |
DISTI #
EHF-120-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-120-01-F-D-SM-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EHF12001FDSMKTR
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 140 |
|
$3.1500 / $6.7500 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.3700 / $5.0200 | Buy Now |
DISTI #
000000000001661411
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$3.9900 / $6.7500 | Buy Now |
DISTI #
EHF-120-01-F-D-SM-K-TR
|
Avnet Abacus | Conn Ejector Header HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: EHF-120-01-F-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.3700 / $5.0200 | Buy Now |
DISTI #
5cd8df25cd7c1c4c382d442b
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3000 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-120-01-F-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-120-01-F-D-SM-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.263 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.57 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for EHF-120-01-F-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-120-01-F-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESHF-120-01-F-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHF-120-01-F-D-SM-K-TR vs ESHF-120-01-F-D-SM |
HTSS-120-03-F-D-LL | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Natural Insulator, | Samtec Inc | EHF-120-01-F-D-SM-K-TR vs HTSS-120-03-F-D-LL |
77319-903-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | EHF-120-01-F-D-SM-K-TR vs 77319-903-40LF |
ETMM-120-02-L-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHF-120-01-F-D-SM-K-TR vs ETMM-120-02-L-D-SM |
94269-140 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | EHF-120-01-F-D-SM-K-TR vs 94269-140 |
EJH-120-02-F-D-TH | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator, Receptacle, | Samtec Inc | EHF-120-01-F-D-SM-K-TR vs EJH-120-02-F-D-TH |
EHF-120-01-LM-D | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-120-01-F-D-SM-K-TR vs EHF-120-01-LM-D |
71979-240LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | EHF-120-01-F-D-SM-K-TR vs 71979-240LF |
71980-040LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | EHF-120-01-F-D-SM-K-TR vs 71980-040LF |
77319-203-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | EHF-120-01-F-D-SM-K-TR vs 77319-203-40LF |