EHF-108-01-S-D
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator,

Overview of EHF-108-01-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EHF-108-01-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91P5348
Newark .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-108-01-S-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.3100
  • 25 $7.4900
  • 50 $6.6700
  • 100 $5.4300
  • 500 $4.1200
$4.1200 / $8.3100 Buy Now
DISTI # EHF-108-01-S-D-ND
DigiKey CONN HEADER VERT 16POS 1.27MM Min Qty: 23 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 23 $7.5804
$7.5804 Buy Now
DISTI # EHF-108-01-S-D
Avnet Americas Conn Ejector Header HDR 16 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHF-108-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.5600
  • 25 $5.9300
  • 50 $5.5100
  • 100 $5.2500
  • 500 $4.0400
$4.0400 / $6.5600 Buy Now
DISTI # 200-EHF10801SD
Mouser Electronics Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant 0
  • 1 $6.5600
  • 23 $5.9300
  • 46 $5.5100
  • 115 $5.2500
  • 506 $4.0400
  • 1,012 $3.6400
  • 2,507 $2.8400
$2.8400 / $6.5600 Order Now
Onlinecomponents.com .050" Shrouded IDC Ejector Header RoHS: Compliant 0
  • 23 $6.3100
  • 46 $6.1100
  • 115 $5.8400
  • 253 $5.5900
  • 506 $4.1500
  • 1,012 $3.7300
  • 2,507 $2.9100
  • 5,014 $2.1400
$2.1400 / $6.3100 Buy Now
DISTI # 000000000002204456
Sager Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 0
  • 1 $6.5600
  • 25 $5.9300
  • 50 $5.5100
  • 100 $5.2500
  • 500 $4.0400
  • 1,000 $3.6400
$3.6400 / $6.5600 Buy Now
Master Electronics .050" Shrouded IDC Ejector Header RoHS: Compliant 0
  • 23 $6.3100
  • 46 $6.1100
  • 115 $5.8400
  • 253 $5.5900
  • 506 $4.1500
  • 1,012 $3.7300
  • 2,507 $2.9100
  • 5,014 $2.1400
$2.1400 / $6.3100 Buy Now
DISTI # 5cd8df72cd7c1c4c382d9f9f
Samtec .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $6.5600
  • 25 $5.9300
  • 50 $5.5100
  • 100 $5.2500
  • 500 $4.0400
  • 1,000 $3.6400
  • 2,500 $2.8400
  • 5,000 $2.0400
$2.0400 / $6.5600 Buy Now

CAD Models for EHF-108-01-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EHF-108-01-S-D by Samtec Inc

EHF-108-01-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.263 inch
Body Length
0.97 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.107 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
16
Want to compare parts?
  1. EHF-108-01-S-D
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator,
    VS

Alternate Parts for EHF-108-01-S-D

This table gives cross-reference parts and alternative options found for EHF-108-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-108-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHF-108-01-S-D-SM Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Samtec Inc EHF-108-01-S-D vs EHF-108-01-S-D-SM
EJH-108-01-FM-D-TH Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Samtec Inc EHF-108-01-S-D vs EJH-108-01-FM-D-TH
EJH-108-01-SM-D-SM Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Samtec Inc EHF-108-01-S-D vs EJH-108-01-SM-D-SM
EW-08-13-S-D-685-LL Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator Samtec Inc EHF-108-01-S-D vs EW-08-13-S-D-685-LL
DW-08-08-G-D-202-006 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc EHF-108-01-S-D vs DW-08-08-G-D-202-006
EHF-108-01-SM-D-RA Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Samtec Inc EHF-108-01-S-D vs EHF-108-01-SM-D-RA
EJH-108-01-SM-D-RA Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Samtec Inc EHF-108-01-S-D vs EJH-108-01-SM-D-RA
DW-08-07-G-D-210-LL-001 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc EHF-108-01-S-D vs DW-08-07-G-D-210-LL-001
TSW-108-06-T-D-014 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EHF-108-01-S-D vs TSW-108-06-T-D-014
TSW-108-07-L-D-LL-012 Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc EHF-108-01-S-D vs TSW-108-07-L-D-LL-012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHF-108-01-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHF-108-01-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of EHF-108-01-S-D would you like to use for your alert(s)?
  • Please alert me when EHF-108-01-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHF-108-01-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHF-108-01-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHF-108-01-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHF-108-01-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHF-108-01-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: