Part Details for EHF-108-01-S-D-SM-LC-P by Samtec Inc
Overview of EHF-108-01-S-D-SM-LC-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHF-108-01-S-D-SM-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5353
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-108-01-S-D-SM-LC-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $11.0200 | Buy Now |
DISTI #
EHF-108-01-S-D-SM-LC-P-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7174 | Buy Now |
DISTI #
EHF-108-01-S-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 16 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-108-01-S-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3600 / $8.1300 | Buy Now |
DISTI #
200-EHF10801SDSMLCP
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$2.8900 / $8.1300 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.1400 / $8.1900 | Buy Now |
DISTI #
000000000002204460
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$4.8700 / $8.1300 | Buy Now |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$4.1400 / $8.1900 | Buy Now |
DISTI #
5cd8df13cd7c1c4c382d2edc
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.8900 / $8.1300 | Buy Now |
Part Details for EHF-108-01-S-D-SM-LC-P
EHF-108-01-S-D-SM-LC-P CAD Models
EHF-108-01-S-D-SM-LC-P Part Data Attributes
|
EHF-108-01-S-D-SM-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-108-01-S-D-SM-LC-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |