There are no models available for this part yet.
Overview of EHF-104-01-F-D-05 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHF-104-01-F-D-05 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-EHF-104-01-F-D-05-ND
|
DigiKey | .050" SHROUDED IDC HEADER WITH E Min Qty: 29 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1669 | Buy Now | |
DISTI #
EHF-104-01-F-D-05
|
Avnet Americas | Conn Ejector HDR 8 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: EHF-104-01-F-D-05) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1500 / $3.4500 | Buy Now | |
DISTI #
200-EHF-104-01-FD-05
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$1.1400 / $3.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.5200 | Buy Now | ||
DISTI #
000000000005853273
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$1.9500 / $3.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $3.5200 | Buy Now | ||
DISTI #
5cd8df4ecd7c1c4c382d74a8
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.1420 / $3.4520 | Buy Now |
CAD Models for EHF-104-01-F-D-05 by Samtec Inc
Part Data Attributes for EHF-104-01-F-D-05 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
SHROUDED
|
Body Breadth
|
0.263 inch
|
Body Depth
|
0.325 inch
|
Body Length
|
0.77 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZATION NOTCH
|
Reference Standard
|
UL
|
Terminal Length
|
0.107 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for EHF-104-01-F-D-05
This table gives cross-reference parts and alternative options found for EHF-104-01-F-D-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-104-01-F-D-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-104-01-T-DV-006-P-TR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-01-T-DV-006-P-TR |
EHF-104-01-F-D-04 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs EHF-104-01-F-D-04 |
TSM-104-01-L-DV-A-003-P-FR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-01-L-DV-A-003-P-FR |
EHF-104-01-F-D-01 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs EHF-104-01-F-D-01 |
TSM-104-01-L-DV-LC-002-P-TR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-01-L-DV-LC-002-P-TR |
EHF-104-01-F-D-SM-01 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs EHF-104-01-F-D-SM-01 |
TSM-104-01-LM-DH-002 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-01-LM-DH-002 |
TSM-104-01-STL-DV-008 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-01-STL-DV-008 |
TSM-104-01-SM-DV-008-P-TR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-01-SM-DV-008-P-TR |
TSM-104-02-TM-DV-004-P-TR | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-104-01-F-D-05 vs TSM-104-02-TM-DV-004-P-TR |