-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3268
|
Newark | Adapter, D-Sub, 9Pos, Rcpt-Rcpt, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |Switchcraft/conxall EHDB9FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$11.9400 / $17.7700 | Buy Now |
DISTI #
SC1551-ND
|
DigiKey | DSUB GENDER CHANGER DB9F DB9F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
464 In Stock |
|
$11.9375 / $16.2400 | Buy Now |
DISTI #
502-EHDB9FF
|
Mouser Electronics | D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB RoHS: Not Compliant | 218 |
|
$11.9300 / $15.7300 | Buy Now |
DISTI #
70214315
|
RS | RECEPTACLE EH SERIES 9-PIN DSUB FEMALE TO FEMALE | Switchcraft EHDB9FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 884 |
|
$12.0200 / $15.6200 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Adapter - Standard D Sub - Receptacle - 9 Positions - Standard D Sub - Receptacle. RoHS: Compliant |
85 In Stock |
|
$11.4600 / $13.6400 | Buy Now |
DISTI #
55658130
|
Verical | Conn D-Sub Adapter SKT/SKT 9/9 POS ST 1 Port Bag Min Qty: 5 Package Multiple: 5 Date Code: 2115 | Americas - 85 |
|
$14.4636 / $17.5773 | Buy Now |
DISTI #
EHDB9FF
|
TTI | D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 118 In Stock |
|
$11.8100 / $15.4800 | Buy Now |
DISTI #
EHDB9FF
|
TME | Transition: D-Sub coupler, D-Sub 9pin female,both sides, silver Min Qty: 1 | 141 |
|
$17.5100 / $22.5100 | Buy Now |
DISTI #
000000000002133132
|
Sager | D-Sub Adapters & Gender Changers EH CONN 9 PIN D SUB Min Qty: 1 | 35 |
|
$13.4000 / $15.2500 | Buy Now |
DISTI #
EHDB9FF
|
Avnet Abacus | Conn D-Subminiature F-F 9 POS Screw ST Flange Mount 9 Terminal 1 Port (Alt: EHDB9FF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHDB9FF
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHDB9FF
Switchcraft Conxall
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |