Part Details for EHDB960C2P-1L by ABB Low Voltage Products and Systems
Overview of EHDB960C2P-1L by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHDB960C2P-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y6608
|
Newark | Contactor, dc |Abb EHDB960C2P-1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,605.9000 / $18,749.5300 | Buy Now |
DISTI #
71568125
|
RS | Contactors, Dynamic Breaking 2 Pole 2 NO, Aux 1NO 1 NC, 960A 120 VAC, EHD Series | ABB EHDB960C2P-1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20,526.8200 / $21,607.1800 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - DYNAMIC BRAKING/DC DRIVE, EH L RoHS: Compliant | 0 |
|
$14,118.9500 / $14,552.2400 | Buy Now |