Part Details for EHD3015 by Eaton Cutler-Hammer
Overview of EHD3015 by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHD3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K7871
|
Newark | Circuit Breaker, 3 Pole, 15A, Product Range:C Series, Current Rating:15A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer EHD3015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.0800 / $697.8600 | Buy Now |
DISTI #
70059035
|
RS | Molded Case Circuit Breakers 3 Pole 15A Thermal Magnetic FD Frame C Series | Eaton - Cutler Hammer EHD3015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$615.7600 / $684.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$824.2500 / $871.6600 | Buy Now |
|
Quest Components | 1 |
|
$478.8032 | Buy Now |