Part Details for EHC1042A1K00000000 by Eaton Corporation
Overview of EHC1042A1K00000000 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHC1042A1K00000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EHC1042A1K0000
|
Mouser Electronics | Motor Drives HVAC COMPDISCO 104A 40HP 230V N1 HSCCR | 0 |
|
$11,594.2300 | Order Now |