Part Details for EH6MD2X by Switchcraft Conxall
Results Overview of EH6MD2X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EH6MD2X Information
EH6MD2X by Switchcraft Conxall is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EH6MD2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6103
|
Newark | Eh Series Ps/2 "mouse" Jack (Female - Female) - Nickel Finish |Switchcraft/conxall EH6MD2X RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $28.9100 | Buy Now |
DISTI #
SC1993-ND
|
DigiKey | CONN ADAPTER 6P-6P F-F PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$13.0349 / $20.2100 | Buy Now |
DISTI #
502-EH6MD2X
|
Mouser Electronics | Circular DIN Connectors E SERIES 6 PIN MINI RoHS: Not Compliant | 18 |
|
$13.0900 / $20.2100 | Buy Now |
DISTI #
70214263
|
RS | EH Series 6 Pole Din Connector Socket Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 154 |
|
$16.0300 / $20.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2800 / $22.0500 | Buy Now |
DISTI #
000000000002482916
|
Sager | Circular DIN Connectors E SERIES 6 PIN MINI Min Qty: 25 | 0 |
|
$15.8200 / $20.4300 | Buy Now |
Part Details for EH6MD2X
EH6MD2X CAD Models
EH6MD2X Part Data Attributes
|
EH6MD2X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EH6MD2X
Switchcraft Conxall
Circular DC Power Connector, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |