Datasheets
EH5625TTS-14.7456MTR by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 14.7456MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Part Details for EH5625TTS-14.7456MTR by Ecliptek Corporation

Overview of EH5625TTS-14.7456MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EH5625TTS-14.7456MTR

EH5625TTS-14.7456MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EH5625TTS-14.7456MTR Part Data Attributes

EH5625TTS-14.7456MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EH5625TTS-14.7456MTR Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 14.7456MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 14.7456 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type LVCMOS
Output Load 30 pF
Physical Dimension 2.5mm x 2.0mm x 0.9mm
Rise Time-Max 6 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EH5625TTS-14.7456MTR

This table gives cross-reference parts and alternative options found for EH5625TTS-14.7456MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH5625TTS-14.7456MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EH5625ETTTS-14.7456M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Ecliptek Corporation EH5625TTS-14.7456MTR vs EH5625ETTTS-14.7456M
EH5625TTS-14.7456M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Ecliptek Corporation EH5625TTS-14.7456MTR vs EH5625TTS-14.7456M
Part Number Description Manufacturer Compare
EH5625TTS-14.7456M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Ecliptek Corporation EH5625TTS-14.7456MTR vs EH5625TTS-14.7456M
EH5625ETTTS-14.7456M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Ecliptek Corporation EH5625TTS-14.7456MTR vs EH5625ETTTS-14.7456M

EH5625TTS-14.7456MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH5625TTS-14.7456MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH5625TTS-14.7456MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH5625TTS-14.7456MTR would you like to use for your alert(s)?
  • Please alert me when EH5625TTS-14.7456MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH5625TTS-14.7456MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH5625TTS-14.7456MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH5625TTS-14.7456MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH5625TTS-14.7456MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH5625TTS-14.7456MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: