Part Details for EH3600TS-111.111M TR by Ecliptek Corporation
Overview of EH3600TS-111.111M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-111MEB | Coilcraft Inc | General Purpose Inductor, 0.108uH, 20%, Air-Core, 7754 | |
1212VS-111MED | Coilcraft Inc | General Purpose Inductor, 0.117uH, 20%, Air-Core, 4745 | |
1010VS-111ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Part Details for EH3600TS-111.111M TR
EH3600TS-111.111M TR CAD Models
EH3600TS-111.111M TR Part Data Attributes
|
EH3600TS-111.111M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH3600TS-111.111M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR | |
Technology | CMOS |