-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EH35MMSSCBPKG by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K5462
|
Newark | Connector, Eh Series 3.5Mm-Sold Rohs Compliant: Yes |Switchcraft/conxall EH35MMSSCBPKG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $16.3200 | Buy Now |
DISTI #
SC1835-ND
|
DigiKey | CONN JACK STEREO 3.5MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$14.9172 / $23.1300 | Buy Now |
DISTI #
502-EH35MMSSCBPKG
|
Mouser Electronics | Phone Connectors 3.5MM STEREO BLACK RoHS: Compliant | 34 |
|
$14.6400 / $22.0900 | Buy Now |
DISTI #
70930626
|
RS | EH SERIES 3.5MM-SOLD Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8300 / $21.0400 | RFQ |
|
Onlinecomponents.com | Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Silver Plated Contacts - Zinc Alloy Body. RoHS: Compliant |
51 In Stock |
|
$12.9700 / $19.3900 | Buy Now |
DISTI #
65014586
|
Verical | Conn 3.5MM Stereo Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 51 |
|
$17.9790 / $25.2070 | Buy Now |
|
Quest Components | 3.50MM (0.141", 1/8", MINI PLUG) - HEADPHONE PHONE JACK STEREO (3 CONDUCTOR, TRS) CONNECTOR SOLDER C... more | 5 |
|
$13.9725 / $18.6300 | Buy Now |
DISTI #
EH35MMSSCBPKG
|
TTI | Phone Connectors 3.5MM STEREO BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1800 / $16.1600 | Buy Now |
DISTI #
000000000001158595
|
Sager | Phone Connectors 3.5MM STEREO BLACK Min Qty: 1 | 0 |
|
$14.5200 / $19.5600 | Buy Now |
|
Master Electronics | Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Silver Plated Contacts - Zinc Alloy Body. RoHS: Compliant |
51 In Stock |
|
$12.9700 / $19.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy