Part Details for EH3545ETTTS-16.000M by Ecliptek Corporation
Overview of EH3545ETTTS-16.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EH3545ETTTS-16.000M
EH3545ETTTS-16.000M CAD Models
EH3545ETTTS-16.000M Part Data Attributes
|
EH3545ETTTS-16.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH3545ETTTS-16.000M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | EH35 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EH3545ETTTS-16.000M
This table gives cross-reference parts and alternative options found for EH3545ETTTS-16.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH3545ETTTS-16.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH3545ETTS-34.368M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTS-34.368M |
EH3545ETTS-34.368MTR | CRYSTAL OSCILLATOR, CLOCK, 34.368MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTS-34.368MTR |
EH3545TTS-34.560MTR | CRYSTAL OSCILLATOR, CLOCK, 34.56MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545TTS-34.560MTR |
EH3545ETTS-49.152M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTS-49.152M |
EH3545ETTTS-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTTS-25.000MTR |
EH3545TTS-55.000MTR | CRYSTAL OSCILLATOR, CLOCK, 55MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545TTS-55.000MTR |
EH3545ETTS-66.000MTR | CRYSTAL OSCILLATOR, CLOCK, 66MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTS-66.000MTR |
EH3545ETTTS-8.192M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTTS-8.192M |
EH3545ETTS-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545ETTS-8.000MTR |
EH3545TS-49.152MTR | CRYSTAL OSCILLATOR, CLOCK, 49.152MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTTS-16.000M vs EH3545TS-49.152MTR |