Part Details for EH3545ETTS-20.000M by Ecliptek Corporation
Overview of EH3545ETTS-20.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EH3545ETTS-20.000M
EH3545ETTS-20.000M CAD Models
EH3545ETTS-20.000M Part Data Attributes
|
EH3545ETTS-20.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH3545ETTS-20.000M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EH3545ETTS-20.000M
This table gives cross-reference parts and alternative options found for EH3545ETTS-20.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH3545ETTS-20.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EH3525ETTTS-16.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 16MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EH3545ETTS-20.000M vs EH3525ETTTS-16.000MTR |
EH3525TTS-66.666MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 66.666MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EH3545ETTS-20.000M vs EH3525TTS-66.666MTR |
EH3545ETTS-4.096MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 4.096MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EH3545ETTS-20.000M vs EH3545ETTS-4.096MTR |
EH3525TTS-16.000M | Ecliptek Corporation | Check for Price | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | EH3545ETTS-20.000M vs EH3525TTS-16.000M |
EH3545TS-60.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 60MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EH3545ETTS-20.000M vs EH3545TS-60.000MTR |
EH3525ETTTS-19.440MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 19.44MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EH3545ETTS-20.000M vs EH3525ETTTS-19.440MTR |
EH3545TS-12.000M | Ecliptek Corporation | Check for Price | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | EH3545ETTS-20.000M vs EH3545TS-12.000M |
EH3545ETTS-60.000M | Ecliptek Corporation | Check for Price | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | EH3545ETTS-20.000M vs EH3545ETTS-60.000M |