Part Details for EH28-5.0-02-1M1 by TE Connectivity
Overview of EH28-5.0-02-1M1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH28-5.0-02-1M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7328
|
Newark | Cm Choke, 1100Uh, 5A, Suppression Rohs Compliant: Yes |Schaffner Te Connectivity EH28-5.0-02-1M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.3700 / $3.6200 | Buy Now |
DISTI #
70027405
|
RS | Suppression Choke, Common Mode, 1.1 mH, +/-30%, 5A IDC, 27mOhms, EV/EH Series | Schaffner / TE Connectivity EH28-5.0-02-1M1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |