-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHOKE RFI SUPP 27MH 1.5A HORIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1017-ND
|
DigiKey | CMC 27MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
498 In Stock |
|
$2.0881 / $3.9300 | Buy Now |
DISTI #
631-EH28-1.5-02-27MX
|
Mouser Electronics | Common Mode Chokes / Filters 27mH 1.5A -HRZNTL COMMN-MODE SPPRESSN RoHS: Compliant | 0 |
|
$2.0800 / $2.2100 | Order Now |
DISTI #
70028448
|
RS | Suppression Choke, Common Mode, 27 mH, +/-30%, 1.5A IDC, EV/EH Series | Schaffner EH28-1.5-02-27M-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $3.1500 | Buy Now |
DISTI #
EH28-1.5-02-27M-X
|
TME | Inductor: common mode, THT, 27mH, 1.5A, 282mΩ, 24x20mm Min Qty: 500 | 0 |
|
$2.2000 | RFQ |
DISTI #
000000000002366959
|
Sager | Common Mode Chokes / Filters 27mH 1.5A -HRZNTL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$2.0100 / $2.3800 | Buy Now |
DISTI #
EH28-1.5-02-27M-X
|
Avnet Abacus | EH28 Common Mode Choke 250VAC, 1.5A, 27mH (Alt: EH28-1.5-02-27M-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EH28-1.5-02-27M-X
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH28-1.5-02-27M-X
Schaffner
CHOKE RFI SUPP 27MH 1.5A HORIZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.9 mm | |
High Pot | 2000 V | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 28 mm |