Part Details for EH28-1.5-02-20M by Schaffner
Overview of EH28-1.5-02-20M by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH28-1.5-02-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9455
|
Newark | Eh28 Common Mode Choke 250Vac, 1.5A, 20Mh Rohs Compliant: Yes |Schaffner EH28-1.5-02-20M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7700 | Buy Now |
DISTI #
817-1016-ND
|
DigiKey | CMC 20MH 1.5A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0083 / $3.7800 | Buy Now |
DISTI #
631-EH28-1.5-02-20M
|
Mouser Electronics | Common Mode Chokes / Filters 20mH 1.5A -HRZNTL COMMN-MODE SPPRESSN RoHS: Compliant | 0 |
|
$2.0000 / $2.1200 | Order Now |
DISTI #
70027436
|
RS | Suppression Choke, Common Mode, 1.5 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EH28-1.5-02-20M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
DISTI #
EH28-1.5-02-20M
|
TME | Inductor: common mode, THT, 20mH, 1.5A, 282mΩ, 24x20mm Min Qty: 500 | 0 |
|
$2.1000 | RFQ |
DISTI #
000000000002366958
|
Sager | Common Mode Chokes / Filters 20mH 1.5A -HRZNTL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$1.9400 / $2.2900 | Buy Now |
DISTI #
EH28-1.5-02-20M
|
Avnet Abacus | Choke, Common Mode, 20 mH, 1.5 A (Alt: EH28-1.5-02-20M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EH28-1.5-02-20M
EH28-1.5-02-20M CAD Models
EH28-1.5-02-20M Part Data Attributes:
|
EH28-1.5-02-20M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH28-1.5-02-20M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 20 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.9 mm | |
High Pot | 2000 V | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 28 mm |